Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Plug Female Socket 4 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Slashed Prices - Limited Quantity

$5.95 ea

367 ship on Apr. 6


  • Jameco Part no.: 2279847
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1851067
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

Terminal Block Plug Female Socket 4 Position 0.15" (3.81mm) 180° Free Hanging (In-Line)

Specifications

  • Type: Plug, Female Sockets
  • Number of Positions: 4
  • Positions Per Level: 4
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Plug Wire Entry: 180°
  • Termination Style: Screw - Leg Spring, Push-In Spring
  • Mounting Type: Free Hanging (In-Line)
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range: 16-28AWG
  • Wire Gauge or Range - mm²: 0.14-1.5mm²
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Wire Strip Length: 7mm
  • Housing Material: Polyamide (PA), Nylon
  • Insulation Height: 0.488" (12.40mm)


Report a problem
Suggest a product
Specification Value
DescriptionPlug
Pitch (Inches)0.150
No. of Positions4
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrewless, Leg Spring
GenderFemale
Body Orientation180°
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Size16-28 AWG
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.81
Product Depth14.2mm
FamilyCombicon FK-MCP
Product Height12.3mm
Product Length16.0mm
Figure23


Report a problem
Suggest a product