# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.29 |
100+ | $1.95 |
500+ | $1.75 |
1000+ | $1.59 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.138 |
Number of Positions | 4 |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screw, Leaf Spring, Wire Guard |
Gender | Female |
Body Orientation | 270° |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 16-28 AWG |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 115°C |
Pitch (mm) | 3.5 |
Product Depth | 10.4mm |
Family | TS |
Product Height | 19.3mm |
Product Length | 14.0mm |
Figure | 24 |