Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Display 7-Segment Red 0.52 Inch Common Cathode RHDP 2mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LDD5121-20 (5621BS-1) LDD5121-20 (5621BS-1)
Clearance

$0.79 ea

10% discount applied in cart

1,071 ship on Oct. 1


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Seven Segment Display High Efficiency Red Common Cathode 10 Pins 2.2mcd 635nm

Features:

  • Average Luminous Intensity: 2.2mcd @ 10mA
  • Forward Voltage: 2V @ 20mA
  • Power Dissipation Per Segment: 75mW
  • Peak Emission Wavelength: 635nm @ 20mA


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Height (inch)0.52
No. of Digits1
Illuminated ColorRed
ColorRed
ConfigurationCommon Cathode
Dominant Wavelength623 nm
Intensity2.0 mcd
Decimal PointRHDP
Typical Vf(V)@If(mA)2.6 @ 20
Maximum Forward Current25 mA
Maximum Forward Voltage2.6 V
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength635nm
Digit Size0.52 inch
Pins / Leads10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Typical [email protected](mA)2.2 @ 10
Total Thickness7.0mm
Viewing Area Height13.2mm
Wavelength (nm)635
Display Height (mm)17.55
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageDIP
Product Width12.40mm
Product TypeLED Displays


Report a problem
Suggest a product