SPDT 5VDC 6A PCB Mount Relay Sealed Miniature

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RS-12 RS-12
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
G5V-2-DC12 G5V-2-DC12
Slashed Prices - Limited Quantity

$1.49 ea

4,989 ship on Dec. 10


  • Jameco Part no.: 2279919
  • Manufacturer: American Zettler
  • Manufacturer no.: AZ8-1CH-5DE
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

SPDT 5VDC 6A PCB Mount Relay Sealed Miniature

Features:

  • Single Pole Double Throw
  • Rated Current: 6A
  • Rated Voltage: 5VDC
  • Mounting Type: PC Mount
  • Resistance: 56Ω


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)5
Coil Resistance (ohms)56
Contact Current6A
Contact Voltage300VAC/150VDC
Pins5
Relay ConstructionNon-Latching
FamilyAZ8
Maximum Pick-Up Voltage10.6VDC
Minimum Dropout Voltage3.25VDC
Product Length21.3mm
Product Depth16.18mm
Product Height14.35mm
Operate Time5ms
Operating Temperature-Max (Cel)90
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product