Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Choke Axial High Current RF 10,000uH 266mA 10%

You may also like:
GSPCU1020-103K08 GSPCU1020-103K08
B82144A2105J B82144A2105J
RLB9012-102KL RLB9012-102KL
B78108S1104J B78108S1104J
PE-53113 PE-53113
B82144-A2103-K B82144-A2103-K
B78108S1683J B78108S1683J
Clearance

$0.99 ea

10% discount applied in cart

2,040 ship on Dec. 7


  • Jameco Part no.: 2279935
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VC1019-103K-UL-1KV
  • HTS code: 8504508000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

High Current Axial RF Choke Inductor 10000uH 250mA

Features:

  • Inductance: 10,000 uH
  • DC Resistance: 7.3Ω
  • Saturated DC Current: 0.266 A
  • Suggested Current Rating: 0.25 A


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance (uH)10000
Rated Current (mA)266
Tolerance10%
Maximum DC Resistance7.3 Ohm
TechnologyWirewound
Core MaterialFerrite
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A
FamilyJVP
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C


Report a problem
Suggest a product