220uF 200V Aluminum Electrolytic Capacitor

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$0.99 ea

5,381 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2279943
  • Manufacturer: Nichicon
  • Manufacturer no.: UVZ2D221MDH
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

220µF 200V Aluminum Electrolytic Capacitor

Features:

  • Capacitance: 220µF
  • Rated Voltage: 200V
  • Lifetime @ Temperature: 1000Hrs @105°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)220
Voltage Rating200 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)18 x 36 x 7
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch7 mm
Height36 mm
Body Diameter18 mm
Capacitance220 µF


Report a problem
Suggest a product