22uF 250V Radial General Purpose Aluminum Electrolytic Capacitor

You may also like:
RB22/350 RB22/350
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.69 ea

10% discount applied in cart

1,720 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2279967
  • Manufacturer: Panasonic
  • Manufacturer no.: ECA-2EM220
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.35
500+ $0.22
1000+ $0.20

Request a Large Quantity Quote

22µF 250V Radial General Purpose Aluminum Electrolytic Capacitor

Features:

  • Capacitance: 22µF
  • Rated Voltage: 250V
  • Lifetime @ Temperature: 2000Hrs @105°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)22
Voltage Rating250 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 20 x 5
ConstructionRadial
Maximum Operating Temperature85°C
MountingThrough Hole
TypeElectrolytic
Terminal Pitch5 mm
Height20 mm
Body Diameter10 mm
Capacitance22 µF


Report a problem
Suggest a product