Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1000uF 35V General Purpose Aluminum Electrolytic Capacitor

You may also like:
R1000B35-R R1000B35-R
EEU-EB1V102 EEU-EB1V102
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Clearance

$0.59 ea

10% discount applied in cart

2,056 ship on Aug. 3


  • Jameco Part no.: 2279975
  • Manufacturer: Nichicon
  • Manufacturer no.: UHE1V102MHT6
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

1000µF 35V General Purpose Aluminum Electrolytic Capacitor

Features:

  • Capacitance: 1000µF (1F)
  • Rated Voltage: 35V
  • Lifetime @ Temperature: 10000Hrs @105°C
  • Tolerance: ±20%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)35
Voltage (VDC)35
Tolerance (%)20
Size (mm)(Dia. x H x LS)18 x 16 x 8
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product