Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

150uF 20% 360V Aluminum Electrolytic Capacitor Right Angle Mount

You may also like:
EC10K25LP EC10K25LP
EC10K50-85C EC10K50-85C
X386S(C003)120/10/240 X386S(C003)120/10/240
EC10K50LP-R EC10K50LP-R
SNA15000/25-R SNA15000/25-R
SNB6800/50-R SNB6800/50-R
Slashed Prices - Limited Quantity

$2.95 ea

646 ship on Feb. 17


  • Jameco Part no.: 2279991
  • Manufacturer: Rubycon
  • Manufacturer no.: 360CDF150VR
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

150µF 20% 360V Aluminum Electrolytic Capacitor R/A Mount

Features:

  • Capacitance: 150µF
  • Tolerance: ±20%
  • Rated Voltage: 360V
  • 26mm dia. x 56mm H
  • Lead spacing: 12mm
  • Right angle PC mount

Applications

  • Strobe flash photography


Report a problem
Suggest a product
Specification Value
Capacitance (uF)150
Voltage (VDC)360
Tolerance (%)20
Vertical/HorizontalH
Size26 x 56 x 12 mm


Report a problem
Suggest a product