# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.69 |
500+ | $0.59 |
1000+ | $0.49 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Green |
Character Height (inch) | 0.50 |
Color | Grey |
Configuration | Common Cathode |
Dominant Wavelength | 562 nm |
Intensity | 3.0 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 3.0 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 3.0 @ 20 |
Type | Module |
Number of LEDs | 8 |
Buss Polarity | CC |
Peak Wavelength | 562nm |
Digit Size | 0.51 inch |
Pins / Leads | 10 |
Package / Case | 10-DIP (0.600", 15.24mm), 10 leads |
Maximum Reverse Current | 10uA |
Maximum Reverse Voltage | 6V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.4 @ 20 |
Total Thickness | 7.0mm |
Viewing Area Height | 13.0mm |
Wavelength (nm) | 562 |
Display Height (mm) | 17.5 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Width | 12.25mm |
Product Type | LED Displays |