Film Capacitor Polyester Metallized Radial 12000pF (0.012uF) 250V 10%

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1
Clearance

$0.39 ea

10% discount applied in cart

4,127 ship on May. 6


  • Jameco Part no.: 2280007
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: DMT2S123J
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Film Capacitor Polyester Metallized Radial 12,000pF (12nF) 250V

Specifications

  • Series: DMT
  • Capacitance: 12,000pF (12nf, 0.012µF)
  • Tolerance: ±5%
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 250V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 0.512" L x 0.236" W (13.00mm x 6.00mm)
  • Height - Seated (Max): 0.488" (12.40mm)
  • Termination: PC Pins
  • Lead Spacing: 0.394" (10.00mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.012
Voltage Rating250 VDC
Tolerance10%
Size (L x W x H) (mm)7.5 x 12.3 x 4.7
Lead Pitch9.4mm
Capacitance (pF)12000
Maximum Operating Temperature125°C
DielectricPLYE
Minimum Operating Temperature-55°C
MountingThrough Hole
Lead Diameter0.6mm
Seated Plane Height12.38mm
Depth6mm
Height10mm
Product Length13mm
Capacitance0.012 µF


Report a problem
Suggest a product