Film Capacitor Polyester Metallized Radial (0.022uF) 22000pF 250V

You may also like:
MY.1 MY.1
MY.01 MY.01
MY1/100/5-6.6 MY1/100/5-6.6
MER104J1HA0 MER104J1HA0
MY1/100/5 MY1/100/5
WMF1J1 WMF1J1
Clearance

$0.39 ea

10% discount applied in cart

29,400 ship on May. 11


  • Jameco Part no.: 2280015
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: MY.022/250
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Film Capacitor Polyester Metallized Radial 22000pF (0.022uF) 250V

Specifications

  • Series: MY
  • Capacitance: 22,000pF (22nf, 0.022µF)
  • Tolerance: ±5%
  • Voltage Rating - AC: 125V
  • Voltage Rating - DC: 250V
  • Dielectric Material: Polyester, Metallized
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 0.354" L x 0.150" W x 0.272" (9.00mm x 3.80mm x 6.90mm)
  • Height - Seated (Max): 0.394" (10.00mm)
  • Termination: PC Pins
  • Lead Spacing: 0.3" (7.62mm)
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.022
Voltage Rating250 VDC
Tolerance5%
Lead Pitch7.5 mm
Length18 mm
Depth7 mm
Height12 mm
Capacitance (pF)22000
Maximum Operating Temperature85°C
DielectricPLYE
Minimum Operating Temperature-55°C
MountingThrough Hole
Lead Diameter0.6 mm
Seated Plane Height13.5 mm
Capacitance0.022 µF


Report a problem
Suggest a product