Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

470uF 25V Aluminum Electrolytic Capacitor Radial THM

You may also like:
R470B25 R470B25
UHE1H471MPD UHE1H471MPD
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.35 ea

821 ship on Jul. 6


  • Jameco Part no.: 2280023
  • Manufacturer: Nippon Chemi Con
  • Manufacturer no.: ELXV250ETD471MJ20
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

470uF 25V Aluminum Electrolytic Capacitor Radial THM

Specifications

  • Series: LXV
  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage - Rated: 25V
  • ESR (Equivalent Series Resistance): -
  • Lifetime @ Temp.: 3000 Hrs @ 105°C
  • Operating Temperature: -55°C to 105°C
  • Polarization: Polar
  • Ratings: AEC-Q200
  • Applications: Automotive
  • Ripple Current @ Low Frequency: 689mA @ 120Hz
  • Ripple Current @ High Frequency: 1.06A @ 100kHz
  • Impedance: 62 mOhms
  • Lead Spacing: 0.197" (5.00mm)
  • Size / Dimension: 0.394" Dia (10.00mm)
  • Height - Seated (Max): 0.846" (21.50mm)
  • Mounting Type: Through Hole
  • Package / Case: Radial, Can


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)10 x 20 x 5
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic
Leakage Current0.03cv or 4uA
Lead Pitch For Radial5mm
Product Height20mm
Product Diameter10mm


Report a problem
Suggest a product