Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DIP Switch SPST 4 Position Flush Rocker Actuator 150mA 30VDC Through Hole

You may also like:
206-8 206-8
206-4 206-4
76SB08ST 76SB08ST
206-4BT 206-4BT
78B08S 78B08S
206-2 206-2
Price Reduced

$0.49 ea

7,340 ship on Sep. 25


  • Jameco Part no.: 2280031
  • Manufacturer: Grayhill
  • Manufacturer no.: 76RSB04S
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

DIP Switch SPST 4 Position Flush Rocker Actuator 150mA 30VDC Through Hole

Specifications

  • Series: 76
  • Circuit: SPST
  • Number of Positions: 4
  • Current Rating: 150mA
  • Voltage Rating: 30VDC
  • Actuator Type: Rocker
  • Actuator Level: Flush, Recessed
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Height Above Board: 0.292" (7.41mm)
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Pitch: 0.100" (2.54mm), Full
  • Washable: Yes
  • Features: Tape Seal
  • Operating Temperature: -40°C to 85°C
  • Body Material: Thermoplastic
  • Length: 0.480" (12.19mm)
  • Mechanical Life: 2,000 Cycles
  • Electrical Life: 2,000 Cycles


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
No. of Positions4
Actuator StyleRocker Flush (Standard)
MountingThrough Hole
Contact FormSPST
Family76
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold
Seal DescriptionTape
Seal LocationTop
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Terminal Pitch2.54mm
Total Pitch7.62mm
Product Depth9.65mm
Product Length12.2mm
Product Height7.49mm


Report a problem
Suggest a product