0.22uF Film Capacitor Polypropylene (PP) Metallized Radial 650V 1600V (1.6kV)

You may also like:
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Slashed Prices - Limited Quantity

$2.95 ea

1,781 ship on Dec. 6


  • Jameco Part no.: 2280047
  • Manufacturer: Vishay
  • Manufacturer no.: MKP1841422135
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

0.22uF Film Capacitor Polypropylene (PP) Metallized Radial 650V 1600V (1.6kV)

Specifications

  • Series: MKP1841M
  • Capacitance: 0.22µF (220nF; 220,000pF)
  • Tolerance: ±10%
  • Voltage Rating - AC: 650V
  • Voltage Rating - DC: 1600V (1.6kV)
  • Dielectric Material: Polypropylene (PP), Metallized
  • Operating Temperature: -55°C to 100°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 1.634" L x 0.630" W (41.50mm x 16.00mm)
  • Height - Seated (Max): 1.122" (28.50mm)
  • Termination: PC Pins
  • Lead Spacing: 1.476" (37.50mm)
  • Applications: DC Link, DC Filtering; High Pulse, DV/DT; Snubber


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.22
Voltage1600 VDC
Tolerance (%)10
Capacitance (pF)220000
FamilyMKP
ConstructionRadial
Size41.5mm X 17.6mm X 31.5mm
DielectricPLYP
Operating Temperature-Max (Cel)100
Operating Temperature-Min (Cel)-55
MountingThrough Hole
Lead Diameter1.0mm
Lead Pitch For Radial (mm)37
Seated Plane Height31.1mm
Product Depth16mm
Product Height (mm)28.5
Product Length41.5mm
Product TypeCapacitor Polypropylene


Report a problem
Suggest a product