Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

18mm 10K Ohm Carbon Potentiometer with Countersunk Knob and SPST Switch

You may also like:
PT15NV02-502A PT15NV02-502A
PT15ND-10K PT15ND-10K
PT15ND-2.5MEG PT15ND-2.5MEG
PT15NV15-10K PT15NV15-10K
PT15NVH5-1MEG PT15NVH5-1MEG
PT15YD-100K PT15YD-100K
Clearance

$0.59 ea

10% discount applied in cart

3,538 ship on Dec. 4


  • Jameco Part no.: 2280055
  • Manufacturer: Piher
  • Manufacturer no.: T18AI-2-103B2020
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

18mm 10K Ohm Carbon Potentiometer with Countersunk Knob and SPST Switch

Specifications

  • 10kΩ resistance, ±20% tolerance
  • With countersunk knob and SPST switch
  • Knob diameter: 23.5mm (0.93")
  • Carbon resistive element
  • Dust-proof enclosure
  • Logarithmic taper
  • Mechanical life: 10,000 cycles
  • Best used with audio amplifiers
  • Operating temperature: -25°C to +70° (-13°F to +158°F)


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesT18
Resistance (Ohms)10000
Power Rating0.25 W
Tolerance (%)20
Product TypeTrimmer Horizontal
Size - mm18
Number of Turns1
Actuator Type18.6mm Thumbwheel Knob with Switch
Termination StylePins
Shaft Diameter (mm)23.5
Lead Spacing - mm4.4 (3), 19.5 (2)
Resistive Element MaterialCarbon
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLog
Width (mm)20
Height (mm)11.5
Length (mm)20
Actuator OrientationTop
Diameter (mm)16


Report a problem
Suggest a product