Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Film Capacitor Polycarbonate 0.47uF 250V 5%

You may also like:
MPP474K/400 MPP474K/400
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Clearance

$1.29 ea

10% discount applied in cart

844 ship on Aug. 12


  • Jameco Part no.: 2280063
  • Manufacturer: Wima
  • Manufacturer no.: MKC-10-0.47/250V/5%
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.29
10+ $1.09
100+ $0.89
500+ $0.75
1000+ $0.59

Request a Large Quantity Quote

Film Capacitor Polycarbonate 0.47µF 250V 5%

Features

  • For pulse applications with electrodes of double-sided metallized carrier film
  • Self-healing pulse duty construction with low ESR
  • Constant capacitance value with temperature
  • Ideal for applications where constant capacitance values are required

Specifications

  • Capacitance: 0.47µF (470nF; 470,000pF)
  • Tolerance: ±5%
  • Temperature range: -55°C to +100°C
  • Size (mm): 26.5W x 18H x 8.4T
  • Lead spacing: 22 mm
*NOTE: Polycarbonate film as a capacitor dielectric was discontinued near the end of 2000. The recommended substitution is the polypropylene (PP) type which has a lower dissipation factor throughout the course of the whole temperature field (such as Wima MKP 10 series).

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.47
Voltage (VDC)250
Tolerance (%)5
Size (L x W x H) (mm)17.8 x 26.6 x 8.3
Lead Pitch - mm21.7
Capacitance (pF)470000
DielectricPLYC
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Lead Diameter0.8mm


Report a problem
Suggest a product