Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 Position Terminal Block Header 2 Side Shrouded 5.08mm Through Hole

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Slashed Prices - Limited Quantity

$0.49 ea

5,620 ship on Feb. 28


  • Jameco Part no.: 2280087
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1758018
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

2 Position Terminal Block Header 2 Side Shrouded 5.08mm Through Hole

Specifications:

  • Number of Positions: 2
  • Pitch: 0.200" (5.08mm)
  • Rated Current: 12A
  • Rated Voltage: 300V
  • Color: Green
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.200
No. of Positions2
Maximum Current Rating (A)12
Rated Voltage (V)300
Top TerminationScrewless
GenderMale
Body OrientationVertical
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)5.08
Product Depth8.2mm
FamilyCombicon MSTBV
Product Height12.0mm
Product Length10.2mm
Figure14


Report a problem
Suggest a product