4 Position Connector Header Through Hole

You may also like:
396CH-B-04 396CH-B-04
2CH-C-04 2CH-C-04
2CH-C-03 2CH-C-03
396CH-B-05 396CH-B-05
396CH-B-08 396CH-B-08
50-57-9405 50-57-9405

$0.35 ea

28,397 ship on Dec. 9


  • Jameco Part no.: 2280103
  • Manufacturer: Molex
  • Manufacturer no.: 22280049
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

4 Position Connector Header Through Hole

Specifications:

  • Number of Positions: 4
  • Pitch: 0.100" (2.54mm)
  • Shrouding: 1 Wall
  • Fastening Type: Friction Lock
  • Termination: Kinked Pin, Solder
  • Contact Mating Finish: Tin
  • Contact Shape: Square
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product