Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Position Header Connector Through Hole Tin-Lead

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Slashed Prices - Limited Quantity

$7.95 ea

958 ship on Feb. 28


  • Jameco Part no.: 2280135
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207530-2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25
500+ $5.59
1000+ $4.95

Request a Large Quantity Quote

18 Position Header Connector Through Hole Tin-Lead

Specifications:

  • Number of Positions: 18
  • Number of Rows: 3
  • Pitch: 0.197" (5.00mm)
  • Fastening Type: Latch Holder
  • Termination: Solder
  • Contact Mating Finish: Tin
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Polyamide (PA), Nylon


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.197
No. of Positions18
Maximum Current Rating (A)7.5
Rated Voltage (V)600
Top TerminationPress-Fit
GenderFemale
Body OrientationVertical
MountingThrough Hole
No. of Rows3
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Housing ColorRed
Pitch (mm)5
Product Depth21.34mm
Product Height14.35mm
Product Length47.32mm


Report a problem
Suggest a product