LED Display 7-Segment Red 0.40 Inch Common Anode RHDP 2.2mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

485 ship on Sep. 16


  • Jameco Catalog
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

7-Segment Character LED Display Red 1 Digit Common Anode 2V 20mA 0.738" 14-DIP

Specifications

  • Number of Characters: 1
  • Size / Dimension: 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm)
  • Digit/Alpha Size: 0.40" (10.16mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Red
  • Voltage - Forward (Vf) (Typ): 2V
  • Current - Test: 20mA
  • Millicandela Rating: 2.2mcd
  • Wavelength - Peak: 635nm
  • Power Dissipation (Max): 75mW
  • Package / Case: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.40
ColorRed
ConfigurationCommon Anode
Dominant Wavelength635 nm
Intensity2.2 mcd
Decimal PointRHDP
Maximum Forward Voltage2.6 V
Maximum Forward Current100 mA
Typical [email protected](mA)2.2 @ 10
Buss PolarityCA
Peak Wavelength635nm
Digit Size0.40 inch
Pins / Leads14
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness5.08mm
Viewing Area Height18.75mm
Wavelength (nm)623
Display Height (mm)10.16
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product