Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 2500mA 25W Wall Adapter 2.1mm Plug

You may also like:
KSAS0361200300HU-VI KSAS0361200300HU-VI
AD898F20 AD898F20
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Clearance

$8.95 ea

946 ship on Feb. 24


  • Jameco Part no.: 2280167
  • Manufacturer: Arndt
  • Manufacturer no.: PS-2.1-12-24WTM
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95
500+ $5.95

Request a Large Quantity Quote

12VDC 2.5A 25W Wall Adapter 2.1mm Plug

Features:

  • Voltage Output: 12 VDC
  • Current Output: 2.5 A
  • Output Connector: 2.1mm x 5.5mm Cylindrical Female Center Positive
  • Case Size: 3.1" x 2.1" x 1.3"
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL/CSA/CEC
Number of Outputs1
Maximum Output Power (W)30
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product