# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
100+ | $1.25 |
250+ | $0.99 |
Specification | Value |
---|---|
Pitch (Inches) | 0.150 |
Gender | Male |
No. of Positions | 8 |
Description | Header |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screwless |
Body Orientation | Right Angle |
Mounting | Through Hole |
No. of Rows | 2 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Copper Alloy |
Housing Material | Polyamide |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 21.9mm |
Family | Combicon MCD |
Product Height | 22.7mm |
Product Length | 25.6mm |
Figure | 13 |