# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
50+ | $2.29 |
100+ | $1.95 |
250+ | $1.75 |
Specification | Value |
---|---|
Pitch (Inches) | 0.150 |
Gender | Male |
No. of Positions | 10 |
Description | Header |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Press-Fit |
Body Orientation | Vertical |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Copper |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 7.25mm |
Family | Combicon EMCV |
Product Height | 10mm |
Product Length | 48.5mm |
Figure | 15 |