LED Display 7-Segment Red 0.43 Inch Common Cathode RHDP 6.8mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Slashed Prices - Limited Quantity

$1.09 ea

6,156 ship on Oct. 14


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

Red 7 Segment Display Common Cathode Dual Decimal

Features:

  • Reverse Voltage: 5V
  • Forward Voltage: 1.9V
  • Forward Current: 30mA
  • Decimal: Right hand and left hand
  • Power Dissipation: 75mW
  • Digit height: 0.43"
  • Polarity: Common cathode
  • Wavelength: 627 nm
  • Brightness: 6.8 mcd @ 10mA
  • Operating Temperature: -40 to 85°C


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.43
ColorRed
ConfigurationCommon Cathode
Dominant Wavelength627 nm
Intensity6.8 mcd
Decimal PointRHDP
Maximum Forward Voltage2.5 V
Maximum Forward Current10 mA
Typical [email protected](mA)3.8 @ 10
Buss PolarityCC
Peak Wavelength627nm
Pins / Leads14
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.5 @ 10
Wavelength (nm)627
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product