Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Inrush Current Limiter 5ohms 4A

You may also like:
NTC-103-R NTC-103-R
NTC-102-R NTC-102-R
NTC-502-R NTC-502-R
NTC-503-R NTC-503-R
AP03201 AP03201
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Clearance

$0.39 ea

10% discount applied in cart

3,536 ship on Sep. 22


  • Jameco Part no.: 2280383
  • Manufacturer: Ametherm
  • Manufacturer no.: SL105R004-B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Inrush Current Limiter 5ohms 4A

Features

  • Tolerance: ±20%
  • Steady State Max Current: 4A
  • Resistance: 200 mΩ:


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance (Ohms) @ 25C5
Tolerance±20%
B Parameter2967 K
Power Rating11 mW
Package / CaseRadial
Body Diameter (mm)10
Current Rating4 A
Thermal Dissipation Factor @ 250°C (max)11mW/°C
Temperature Coefficient @ 25°C (%/°C)-3.3


Report a problem
Suggest a product