Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

HEXFET Power MOSFET N-Channel 800V 7.8A (Tc) TO-247-3

You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA
TC4422AVPA TC4422AVPA
Clearance

$3.25 ea

10% discount applied in cart

268 ship on Dec. 4


  • Jameco Part no.: 2280471
  • Manufacturer: Vishay
  • Manufacturer no.: IRFPE50
  • HTS code: 8541500040
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.25
10+ $2.95
100+ $2.25

Request a Large Quantity Quote

HEXFET Power MOSFET N-Channel 800V 7.8A (Tc) TO-247-3

Specifications

  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 800 V
  • Current - Continuous Drain (Id) @ 25°C: 7.8 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 1.2 Ohm @ 4.7 A, 10 V
  • Vgs(th) (Max) @ Id: 4 V @ 250 µA
  • Gate Charge (Qg) (Max) @ Vgs: 200 nC @ 10 V
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 3100 pF @ 25 V
  • Power Dissipation (Max): 190 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-247-3


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product