PTC Resettable Fuse 240V AC/DC 50mA

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090
Clearance

$0.39 ea

10% discount applied in cart

4,033 ship on May. 10


  • Jameco Part no.: 2280487
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: LVR005S
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

PTC Resettable Fuse 240V AC/DC @ 50mA

Features

  • Hold Current: 50mA
  • Current Rating: 1A
  • Resistance: 65Ω
  • Maximum Voltage: 240V
  • Power Dissipation: 700mW


Report a problem
Suggest a product
Specification Value
Current Rating1 A
Voltage Rating240 VDC
IHOLD (A)0.05
ITRIP (A)0.12
Initial Resistance Ohms @ 23°C MIN18.5
Initial Resistance Ohms @ 23°C MAX31.0
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product