Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Polymeric Resettable Fuse PTC 72V 1100mA

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
TR600-150-RA-B-0.5 TR600-150-RA-B-0.5
MF-R110 MF-R110
MF-R090 MF-R090
Clearance

$0.39 ea

10% discount applied in cart

2,722 ship on Sep. 18


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Polymeric Resettable Fuse PTC 72V 1100mA

Features

  • Max Voltage: 72V
  • Maximum Current: 40A
  • Maximum Hold Current: 1.1A
  • Initial: Resistance: 150mΩ


Report a problem
Suggest a product
Specification Value
Max Current (A)40
Voltage Rating60
IHOLD (A)1.1
ITRIP (A)2.2
Initial Resistance Ohms @ 23°C MIN0.15
Initial Resistance Ohms @ 23°C MAX0.25
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product