Flexible Thin-Film Solar Module 4.8 Volt @ 100 mA

You may also like:
PEP20 PEP20
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715

$14.49 ea

37 ship on Jan. 26


  • Jameco Part no.: 228056
  • Manufacturer: PowerFilm
  • Manufacturer no.: MPT4.8-150
  • HTS code: 8541406020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.49
5+ $12.95
25+ $10.95

Request a Large Quantity Quote

4.8V 100mA Flexible Thin Film Solar Module

PowerFilm thin film photovoltaic products offer solutions that are durable, thin, lightweight, and flexible for both small-scale and large-scale power generation.

PowerFilm Wireless Electronic modules are lightweight, paper-thin, and durable. Their thin profile enables them to be easily integrated with devices for solar-recharging or direct power. Modules have been specifically developed to recharge AA, AAA, 6 volt and 12 volt batteries. These modules do not have a UV-stabilized surface. For connecting, just solder or crimp to the tin-coated copper tape.

Features:

  • 100mA @ 4.8V
  • Size: 3.7" x 5.9" (94mm x 150mm)
  • Weight: 3.9 grams

    How to Connect Modules



    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage4.8 V
    Output Current100 mA
    Size (L x W x T) inches3.7 x 5.9 x .01
    Size (L x W x T) mm94 x 150 x 0.2


    Report a problem
    Suggest a product