# of units | Price |
---|---|
1+ | $3.29 |
10+ | $2.95 |
100+ | $2.75 |
500+ | $2.59 |
Specification | Value |
---|---|
Description | Plug |
Pitch (Inches) | 0.197 |
Number of Positions | 5 |
Maximum Current Rating (A) | 7 |
Rated Voltage (V) | 50 |
Top Termination | Press-Fit |
Gender | Male |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Contact Material | Brass |
Housing Material | LCP |
Housing Color | Black |
Pitch (mm) | 5 |
Product Depth | 13.85mm |
Product Height | 6.8mm |
Product Length | 27.02mm |