# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.85 |
100+ | $0.75 |
500+ | $0.65 |
1000+ | $0.55 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Yellow |
Character Height (inch) | 0.40 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 587 nm |
Intensity | 0.867 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.6 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 0.867 @ 1 |
Family | LTS |
Type | Module |
Number of LEDs | 8 |
Buss Polarity | CA |
Peak Wavelength | 588nm |
Digit Size | 0.40 inch |
Pins / Leads | 10 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.05 @ 20 |
Total Thickness | 7.0mm |
Viewing Area Height | 10.0mm |
Wavelength (nm) | 587 |
Viewing Area Length | 10.00mm |
Display Height (mm) | 12.9 |
Continuous Forward Current-Max (mA) | 200 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pin_Count | 10 |
Operating Temperature-Max (Cel) | 85°C |
Supplier_Package | DIP |