LED Display 7-Segment Red 0.52 Inch Common Anode RHDP 10.5mcd

You may also like:
GNS-5011BH-11 GNS-5011BH-11
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
Clearance

$0.99 ea

10% discount applied in cart

394 ship on May. 17


  • Jameco Part no.: 2280647
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTS-546AJD
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Red 7 Segment Display Common Anode 1 Character RHDP

Features

  • Character Size: 0.52" (13.21mm)
  • Common Pin: Common Anode
  • Forward Voltage: 2.1V
  • Rated Current: 20mA
  • Brightness: 10.5mcd
  • Power Dissipation: 70mW
  • Wavelength: 650nm


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.52"
Number of Digits1
Illuminated ColorRed
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength639 nm
Luminous Intensity10.5 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.6 V
FamilyLTS
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength650 nm
Digit Size0.52"
Pins10
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness7 mm
Viewing Area Height13.2 mm
Viewing Area Length13.2mm
Display Height (mm)17.55
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole


Report a problem
Suggest a product