CR2450 Battery with Solder Tabs 3V 550mAh

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$1.95 ea

196 ship on Jan. 27


  • Jameco Part no.: 2280663
  • Manufacturer: Laird
  • Manufacturer no.: CR2450F2MX1HF
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.25

Request a Large Quantity Quote

CR2450 Battery with Solder Tabs 3V 550mAh

Features

  • Nickel plated stainless steel plate tabs
  • PC mount
  • Can endure pulling force at 19.6N for 10 seconds
  • Soldering Conditions: 250°C to 270°C less than 5 seconds


Report a problem
Suggest a product
Specification Value
Cell SizeCR2450
Volts (VDC)3
Nominal Capacity (mAh)550
ChemistryLithium Manganese Dioxide
Size1.00"Dia. x 0.22"Th (25x5.0mm)
TerminationPC mount
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product