LED Display 7-Segment Red 0.40 Inch Common Anode RHDP 0.9mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

$0.79 ea

465 ship on Oct. 16


  • Jameco Part no.: 2280679
  • Manufacturer: Vishay
  • Manufacturer no.: TDSR3150G
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

Red 7 Segment LED Display Common Anode RHDP 10 Pins

Features

  • Common Pin: Common Anode
  • Typical Forward Voltage @ Forward Current: 2.1V @ 20mA
  • Wavelength: 625nm
  • Pins: 10
  • Character Height: 0.40"
  • Typical Brightness: 0.80mcd


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength625 nm
Intensity0.9 mcd
Decimal PointRHDP
Maximum Forward Voltage2.4 V
Maximum Forward Current2 mA
Typical [email protected](mA)0.9 @ 2
FamilyTDSR
TypeModule
Number of LEDs8
Buss PolarityCA
Peak Wavelength635nm
Digit Size0.40 inch
Pins / Leads10
Maximum Reverse Current10uA
Maximum Reverse Voltage6V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.7 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)625
Viewing Area Length10.0mm
Display Height (mm)12.6
Continuous Forward Current-Max (mA)120
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product