Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SMD Tactile Switch SPST ON-MOM 24VDC 50mA

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Slashed Prices - Limited Quantity

$0.29 ea

5,938 ship on Mar. 30


  • Jameco Part no.: 2280687
  • Manufacturer: Omron
  • Manufacturer no.: B3FS-1050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

SMD Tactile Switch SPST ON-MOM 24VDC 50mA

Features

  • DC Voltage Rating: 24VDC
  • Operating Force: 1N
  • Contact Form: SPST
  • Mounting Style: SMD/SMT
  • Current Rating: 50mA
  • Dimensions (L x W x H): 6.3mm x 6mm x 2.6mm


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 24
Length (inch)0.24
Width (inch)0.23
Depth (inch)0.1
Actuator Length (inch)0.4
Lead Spacing (in.)0.28
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeSquare Button
Color - Actuator/CapBlack


Report a problem
Suggest a product