27pF High Voltage Ceramic Disk Capacitor 500V

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Slashed Prices - Limited Quantity

$0.25 ea

5,790 ship on Dec. 9


  • Jameco Part no.: 2280735
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC27
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

27pF High Voltage Ceramic Disk Capacitor 500V

Features

  • Capacitance: 27pF
  • Voltage Rating: 500 V
  • Tolerance: ±5%


Report a problem
Suggest a product
Specification Value
Capacitance Value27 pF
Voltage500
Tolerance (%)5
Body Length or Diameter (mm)5
Lead Length (mm)28
Lead Spacing (mm)6
MountingThrough Hole
Capacitance (uF)0.000027
Capacitance (pF)27


Report a problem
Suggest a product