3V Battery MS518SE with Solder Tabs 3V 3.4mAh

You may also like:
P1013L P1013L
NCR18650B NCR18650B
LBP-124500 LBP-124500
M4T28-BR12SH1 M4T28-BR12SH1
30006 30006
LJ503035 LJ503035

$1.95 ea

10,652 ship on Dec. 16


  • Jameco Part no.: 2280743
  • Manufacturer: SEIKO INSTRUMENTS
  • Manufacturer no.: MS518SE-FL35E
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.29
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

3V Battery MS518SE with Solder Tabs 3V 3.4mAh

Features

  • Nominal Voltage: 3V
  • Nominal Capacity: 3.4mAh
  • Coin Battery, 5.8mm
  • Dimensions: 0.23"Dia x 0.07" H (5.8mm x 1.8mm)
  • Termination: PC Pins (2)


Report a problem
Suggest a product
Specification Value
Cell SizeMS518SE
Volts (VDC)3.0
Nominal Capacity (mAh)3.4
ChemistryLithium (Manganese Silicon)
Size0.23"Dia. x 0.07"Th (5.8x1.8mm)
TerminationPC mount
FeaturesRechargeable
Battery TypeSecondary


Report a problem
Suggest a product