Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

24 Position Right Angle Receptacle Connector 3mm)

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$3.95 ea

10% discount applied in cart

360 ship on Nov. 30


  • Jameco Part no.: 2280751
  • Manufacturer: Molex
  • Manufacturer no.: 44764-2401
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

24 Position Right Angle Receptacle Connector 0.118" (3.00mm)

Features

  • Number of Positions: 24
  • Number of Rows: 2
  • Pitch: 0.118" (3.00mm)
  • Top Termination: Female Sockets
  • Bottom Termination: PC Pins
  • Voltage Rating: 600V
  • Current Rating: 5A
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.118
GenderFemale
No. of Positions24
DescriptionHeader
Maximum Current Rating (A)7
Rated Voltage (V)250
Top TerminationPress-Fit
Body OrientationRight Angle
MountingThrough Hole
No. of Rows2
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Housing ColorBlack
Pitch (mm)3
Product Depth21.0mm
Product Height10.2mm
Product Length36.70mm


Report a problem
Suggest a product