# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
50+ | $1.49 |
250+ | $1.25 |
1000+ | $1.09 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 360 |
Contact Current | 2A |
Contact Voltage | 125VAC/30VDC |
Pins | 8 |
Body Length (mm) | 20 |
Body Width (mm) | 9.9 |
Body Height (mm) | 8.2 |
Family | G6A |