# of units | Price |
---|---|
1+ | $2.49 |
10+ | $1.95 |
100+ | $1.49 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPST-NC |
Coil Voltage (DC) | 5 |
Coil Resistance (ohms) | 500 |
Contact Current | 0.5A |
Contact Voltage | 120VAC/100VDC |
Pins | 8 |
Body Length (mm) | 19.24 |
Body Width (mm) | 7.23 |
Body Height (mm) | 6.43 |
Family | RA |