# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.49 |
100+ | $1.95 |
500+ | $1.59 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Green |
Character Height (inch) | 0.56 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 569 nm |
Intensity | 2.4 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.1 V |
Maximum Forward Current | 10 mA |
Typical [email protected](mA) | 2.4 @ 10 |
Family | LTC |
Type | Panel |
Number of LEDs | 32 |
Buss Polarity | CA |
Peak Wavelength | 565nm |
Digit Size | 0.56 inch |
Pins / Leads | 12 |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 14.2mm |
Wavelength (nm) | 569 |
Viewing Area Length | 14.2mm |
Display Height (mm) | 19.0 |
Continuous Forward Current-Max (mA) | 800 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Pin_Count | 12 |
Operating Temperature-Max (Cel) | 85°C |
Supplier_Package | DIP |