1 kOhm 500mW PC Pins Through Hole Trimmer Potentiometer Cermet Side Adjust

You may also like:
72RXWR1K (3386S-1-102) 72RXWR1K (3386S-1-102)
3386W-1-102LF 3386W-1-102LF
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP
Slashed Prices - Limited Quantity

$0.99 ea

447 ship on Jan. 22


  • Jameco Part no.: 2280895
  • Manufacturer: Bourns
  • Manufacturer no.: 3362M-1-102LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

1 kOhm 0.5W PC Pins Through Hole Trimmer Potentiometer Cermet Side Adjust

Specifications

  • Series: Trimpot® 3362 - Sealed
  • Resistance: 1 kOhms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.275" x 0.260" Face x 0.275" H (6.99mm x 6.60mm x 6.99mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyM
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Type1/4" Square
Number of Turns1
Actuator TypeSide Cross
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.7
Height (mm)6.99
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.77


Report a problem
Suggest a product