Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wirewound Precision Potentiometer 2k Ohms 2W 5%

You may also like:
3540S-1-103-VP 3540S-1-103-VP
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
Slashed Prices - Limited Quantity

$2.95 ea

531 ship on Apr. 9


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

Wirewound Precision Potentiometer 2k Ohms 2W 5% Single Turn

Features

  • Resistance: 2kΩ
  • Shaft Size: 0.59"L x 0.25"Dia (15mm L x 6.35mm dia)
  • Tolerance: ±5%
  • 1 turn


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)2000
Power Rating2 W
Tolerance (%)5
Number of Turns1
Shaft Length (mm)15.00
Termination StyleSolder Lug, Panel Mount
Diameter (mm)22
Ganging Number1
Product TypePrecision
Manufacturer Series6106
TaperLinear
Resistive Element MaterialWirewound
Actuator TypeSlotted Shaft
TypeRotary Metal
MountingPanel
Shaft Diameter (mm)6.35


Report a problem
Suggest a product