# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.16 |
100+ | $0.09 |
500+ | $0.07 |
1000+ | $0.05 |
Specification | Value |
---|---|
Capacitance (uF) | 0.00022 |
Capacitance (pF) | 220 |
Capacitance Value | 220 pF |
Voltage | 50 |
Tolerance (%) | 10 |
Body Width or Diameter (mm) | 5 |
Lead Length (mm) | 28 |
Lead Spacing (mm) | 6 |
Mounting | Through Hole |