# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $1.09 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 627 |
Contact Current | 8A |
Contact Voltage | 250/400VAC |
Pins | 5 |
Body Length (mm) | 28.5 |
Body Width (mm) | 10.1 |
Body Height (mm) | 12.3 |
Family | RY2 |
Maximum Pick-Up Voltage | 8.4VDC |
Minimum Dropout Voltage | 1.2VDC |
Operate Time | 7ms |
Operating Temperature-Max (Cel) | 70 |
Operating Temperature-Min (Cel) | -40 |