# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPST-NO |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 720 |
Contact Current | 12A |
Contact Voltage | 250/400VAC |
Pins | 4 |
Body Length (mm) | 20 |
Body Width (mm) | 10 |
Body Height (mm) | 10.6 |
Family | RE |
Maximum Pick-Up Voltage | 8.4VDC |
Minimum Dropout Voltage | 1.2VDC |
Operate Time | 10ms |
Operating Temperature-Max (Cel) | 70 |
Operating Temperature-Min (Cel) | -40 |