Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED PCB Mount Green Diffused 5mm (T-1 3/4) RA 565nm 1.8mcd

You may also like:
LT641G1HR-H206 LT641G1HR-H206
LA93B/H-1 LA93B/H-1
550-3006 550-3006
MV64539.MP7 MV64539.MP7
LTL-30EFJNFH52 LTL-30EFJNFH52
551-3107 551-3107
Slashed Prices - Limited Quantity

$0.29 ea

2,997 ship on Apr. 2


  • Jameco Part no.: 2281095
  • Manufacturer: Dialight
  • Manufacturer no.: 550-1306
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

5mm T1-¾ Green LED Circuit Board Indicator

Features:

  • Emitting Color: Green
  • Green Diffused Lens
  • Wavelength: 565nm
  • Forward Voltage: 1.8V
  • Brightness: 1.8mcd
  • Forward Current: 2mA


Report a problem
Suggest a product
Specification Value
LED Display TypePCB Mount
ColorGreen
Lens TypeDiffused
Package5mm, T-1 3/4 RA
Wavelength565 nm
Luminous Intensity - Iv (mcd)1.8
Viewing Angle (deg)50
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)20 mA
Height (mm)6.1
Mounting0 .1"
Pin Count2


Report a problem
Suggest a product