Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Position Dual Barrier Block Top Screw 0.563" (14.3mm) 600V 30A

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$9.95 ea

10% discount applied in cart

13 ship on Sep. 21


  • Jameco Part no.: 2281103
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 672RZ18CRES
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

18 Position Dual Barrier Block Top Screw 0.563" (14.3mm) 600V 30A

Features

  • Number of Positions: 18
  • Number of Rows: 2
  • Pitch: 0.563" (14.3mm)
  • Voltage rating: 600V
  • Current rating: 30A
  • Flammability rating: UL94V-0
  • Closed Bottom with Flange
  • Agency Approvals: UL,CSA,CE


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
No. of Positions18
Maximum Current Rating (A)30
Rated Voltage (V)600
Wire Size14-12
Top TerminationScrew, 8-32
Bottom TerminationClosed Bottom w/ Flange
MountingPanel Mount
Body OrientationStraight
Contact PlatingTin
Contact MaterialSteel
Housing MaterialThermoplastic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Pitch (Inches)0.56
Pitch (mm)14.3
Product Depth33.3 mm
Product Length281.9 mm


Report a problem
Suggest a product