Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Position Single Row Barrier Strip 0.437" 600V 30A Insulated Solder Wire Terminal

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
A205108 A205108
Clearance

$3.95 ea

10% discount applied in cart

102 ship on Oct. 28


  • Jameco Part no.: 2281111
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: SSB7TM100102
  • HTS code: 8536904000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.54
100+ $2.95

Request a Large Quantity Quote

10 Position Single Row Barrier Strip 0.437" 600V 30A Insulated Solder Wire Terminal

Features

  • Number of Positions: 10
  • Number of Levels: 1
  • Pitch: 0.437" (11.1mm)
  • Rated Current: 30A
  • Rated Voltage: 600V


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions10
Maximum Current Rating (A)30
Rated Voltage (V)600
Wire Size10
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingZinc/Chromate
Contact MaterialSteel
Housing MaterialPolypropylene
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-60°C
Maximum Operating Temperature105°C
Pitch (Inches)0.4375
Pitch (mm)11.11
Product Depth15.74 mm
Product Length136.65 mm


Report a problem
Suggest a product